
K436A | |
|---|---|
DigiKey Part Number | 145-K436A-ND |
Manufacturer | |
Manufacturer Product Number | K436A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 7.670" (194.82mm) |
Packaging Bulk | Diameter - Inside 6.948" |
Part Status Active | Diameter - Outside 7.030" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,55040 € | 63,76 € |
| 50 | 2,41180 € | 120,59 € |
| 100 | 2,28780 € | 228,78 € |
| 300 | 2,11740 € | 635,22 € |
| 600 | 2,02423 € | 1.214,54 € |
| 1.200 | 1,94072 € | 2.328,86 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

