
K324A | |
|---|---|
DigiKey Part Number | 145-K324A-ND |
Manufacturer | |
Manufacturer Product Number | K324A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | K324A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.665" (16.89mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,08312 € | 41,56 € |
| 1.000 | 0,07840 € | 78,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

