
K1838A | |
|---|---|
DigiKey Part Number | 145-K1838A-ND |
Manufacturer | |
Manufacturer Product Number | K1838A |
Description | HOLE PLUG LOW-DENSITY PE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene White |
Datasheet | Datasheet |
EDA/CAD Models | K1838A Models |
Category | Color White |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.117" (28.37mm) |
Packaging Bulk | Diameter - Inside 0.804" |
Part Status Active | Diameter - Outside 0.896" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73769 € | 1.475,38 € |
| Unit Price without VAT: | 0,73769 € |
|---|---|
| Unit Price with VAT: | 0,87785 € |

