
K1275A | |
|---|---|
DigiKey Part Number | 145-K1275A-ND |
Manufacturer | |
Manufacturer Product Number | K1275A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 9.508" (241.50mm) | |
Diameter - Inside | 8.780" | |
Diameter - Outside | 8.803" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,46000 € | 17,30 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 3,00720 € | 75,18 € |
| 50 | 2,84600 € | 142,30 € |
| 100 | 2,70170 € | 270,17 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

