
K1249A | |
|---|---|
DigiKey Part Number | 145-K1249A-ND |
Manufacturer | |
Manufacturer Product Number | K1249A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.460" (164.08mm) |
Packaging Bulk | Diameter - Inside 5.826" |
Part Status Active | Diameter - Outside 5.906" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,05600 € | 10,28 € |
| 10 | 1,92500 € | 19,25 € |
| 25 | 1,77440 € | 44,36 € |
| 50 | 1,67500 € | 83,75 € |
| 140 | 1,54629 € | 216,48 € |
| 280 | 1,47086 € | 411,84 € |
| 560 | 1,40332 € | 785,86 € |
| 1.120 | 1,34281 € | 1.503,95 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

