Image for IR-200-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-200-01

DigiKey Part Number
IR-200-01-ND
Manufacturer
Manufacturer Product Number
IR-200-01
Description
CBL SUPPORT NATURAL FREE HANGING
Customer Reference
Detailed Description
Cable Support Natural Free Hanging (In-Line) 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support
Type Attributes
-
Opening Size
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Material
Polyamide (PA), Nylon
Color
Natural
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable