
HURCS-3-19 | |
|---|---|
DigiKey Part Number | HURCS-3-19-ND |
Manufacturer | |
Manufacturer Product Number | HURCS-3-19 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.187" (4.75mm) |
Category | Length 0.650" (16.51mm) |
Manufacturer Essentra Components | Width 0.300" (7.62mm) |
Packaging Bulk | Height 0.240" (6.10mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Half | Features Flame Retardant |
Opening Size 0.187" (4.75mm) | Screw Size #4 (M3) or SR-30XX Series Rivet |
Mounting Type Fastener | Bundle Center to Mounting Center 0.280" (7.11mm) |
Material Polyamide (PA), Nylon | Base Product Number |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15553 € | 155,53 € |
| Unit Price without VAT: | 0,15553 € |
|---|---|
| Unit Price with VAT: | 0,18508 € |

