
HURCS-2-19 | |
|---|---|
DigiKey Part Number | HURCS-2-19-ND |
Manufacturer | |
Manufacturer Product Number | HURCS-2-19 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.125" (3.18mm) |
Category | Length 0.590" (14.99mm) |
Manufacturer Essentra Components | Width 0.300" (7.62mm) |
Packaging Bulk | Height 0.170" (4.32mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Half | Features Flame Retardant |
Opening Size 0.125" (3.18mm) | Screw Size #4 (M3) or SR-30XX Series Rivet |
Mounting Type Fastener | Bundle Center to Mounting Center 0.250" (6.35mm) |
Material Polyamide (PA), Nylon | Base Product Number |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16344 € | 163,44 € |
| Unit Price without VAT: | 0,16344 € |
|---|---|
| Unit Price with VAT: | 0,19449 € |

