Cable Clip, U-Type Natural Fir Tree, Blind Hole 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Natural Fir Tree, Blind Hole 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

HURCBH-4-01

DigiKey Part Number
RPC1828-ND
Manufacturer
Manufacturer Product Number
HURCBH-4-01
Description
CBL CLIP U-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Fir Tree, Blind Hole 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
HURCBH-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Length
0.620" (15.75mm)
Series
Width
0.300" (7.62mm)
Packaging
Bulk
Height
0.300" (7.62mm)
Part Status
Active
Panel Hole Size
0.250" (6.35mm)
Type
Clip, U-Type
Material Flammability Rating
UL94 V-2
Type Attributes
Half
Bundle Center to Mounting Center
0.270" (6.86mm)
Opening Size
0.250" (6.35mm)
Panel Thickness
0.250" (6.35mm)
Mounting Type
Fir Tree, Blind Hole
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17700 €1,77 €
250,16560 €4,14 €
500,15780 €7,89 €
1000,15020 €15,02 €
2500,14076 €35,19 €
5000,13402 €67,01 €
1.0000,12760 €127,60 €
3.0000,11808 €354,24 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €