


HURC1-3-01 | |
|---|---|
DigiKey Part Number | RPC4169-ND |
Manufacturer | |
Manufacturer Product Number | HURC1-3-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURC1-3-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.560" (14.22mm) |
Series | Width 0.300" (7.62mm) |
Packaging Bulk | Height 0.240" (6.10mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Half | Bundle Center to Mounting Center 0.240" (6.10mm) |
Opening Size 0.187" (4.75mm) | Panel Thickness 0.093" (2.36mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12920 € | 12,92 € |
| 250 | 0,12104 € | 30,26 € |
| 500 | 0,11526 € | 57,63 € |
| 1.000 | 0,10975 € | 109,75 € |
| 3.000 | 0,10155 € | 304,65 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

