


HURC1-2-01 | |
|---|---|
DigiKey Part Number | RPC1203-ND |
Manufacturer | |
Manufacturer Product Number | HURC1-2-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURC1-2-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.490" (12.45mm) |
Series | Width 0.300" (7.62mm) |
Packaging Bulk | Height 0.170" (4.32mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Half | Bundle Center to Mounting Center 0.200" (5.08mm) |
Opening Size 0.125" (3.18mm) | Panel Thickness 0.093" (2.36mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11270 € | 56,35 € |
| 1.000 | 0,10731 € | 107,31 € |
| 3.000 | 0,09930 € | 297,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

