


HURC-2-01 | |
|---|---|
DigiKey Part Number | RPC1204-ND |
Manufacturer | |
Manufacturer Product Number | HURC-2-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURC-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.490" (12.45mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.170" (4.32mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.200" (5.08mm) | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,10680 € | 10,68 € |
| 250 | 0,10012 € | 25,03 € |
| 500 | 0,09532 € | 47,66 € |
| 1.000 | 0,09076 € | 90,76 € |
| 3.000 | 0,08398 € | 251,94 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

