


HTSN-M4-6-3 | |
|---|---|
DigiKey Part Number | HTSN-M4-6-3-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M4-6-3 |
Description | HEX STANDOFF M4 NYLON 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.740" (18.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,55040 € | 27,52 € |
| 100 | 0,52400 € | 52,40 € |
| 250 | 0,49120 € | 122,80 € |
| 500 | 0,46774 € | 233,87 € |
| 1.000 | 0,44539 € | 445,39 € |
| 2.500 | 0,41750 € | 1.043,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

