


HTSN-M4-10-3 | |
|---|---|
DigiKey Part Number | HTSN-M4-10-3-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M4-10-3 |
Description | HEX STANDOFF M4 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.898" (22.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,48560 € | 48,56 € |
| 250 | 0,45516 € | 113,79 € |
| 500 | 0,43342 € | 216,71 € |
| 1.000 | 0,41271 € | 412,71 € |
| 2.500 | 0,38687 € | 967,17 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

