




HTSN-M3-10-3 | |
|---|---|
DigiKey Part Number | RPC4160-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-10-3 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M3-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49960 € | 49,96 € |
| 250 | 0,46828 € | 117,07 € |
| 500 | 0,44590 € | 222,95 € |
| 1.000 | 0,42460 € | 424,60 € |
| 2.500 | 0,39802 € | 995,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


