


HTS8-9-48 | |
|---|---|
DigiKey Part Number | HTS8-9-48-ND |
Manufacturer | |
Manufacturer Product Number | HTS8-9-48 |
Description | HEX STANDOFF #8-32 NYLON 9/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.563" (14.30mm) 9/16" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.563" (14.30mm) 9/16" |
Part Status Obsolete | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1904F | Keystone Electronics | 2.308 | 36-1904F-ND | 0,90000 € | Direct |


