


HTS8- 4-48 | |
|---|---|
DigiKey Part Number | HTS8-4-48-ND |
Manufacturer | |
Manufacturer Product Number | HTS8- 4-48 |
Description | HEX STANDOFF #8-32 NYLON 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1904A | Keystone Electronics | 1.177 | 36-1904A-ND | 0,96000 € | Direct |


