


HTS6-12-48 | |
|---|---|
DigiKey Part Number | HTS6-12-48-ND |
Manufacturer | |
Manufacturer Product Number | HTS6-12-48 |
Description | HEX STANDOFF #6-32 NYLON 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1903D | Keystone Electronics | 21.339 | 36-1903D-ND | 0,81000 € | Direct |


