




HTS6-10-48 | |
|---|---|
DigiKey Part Number | RPC1968-ND |
Manufacturer | |
Manufacturer Product Number | HTS6-10-48 |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | HTS6-10-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


