




HTS4-4-48 | |
|---|---|
DigiKey Part Number | RPC4155-ND |
Manufacturer | |
Manufacturer Product Number | HTS4-4-48 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | HTS4-4-48 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP001 | Essentra Components | 10.009 | 145-14HTSP001-ND | 0,45000 € | Direct |


