


HTS4-14-48 | |
|---|---|
DigiKey Part Number | HTS4-14-48-ND |
Manufacturer | |
Manufacturer Product Number | HTS4-14-48 |
Description | HEX STANDOFF #4-40 NYLON 7/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Obsolete | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1902G | Keystone Electronics | 0 | 36-1902G-ND | 1,00000 € | Direct |


