


HTRTC-1A | |
|---|---|
DigiKey Part Number | RPC4153-ND |
Manufacturer | |
Manufacturer Product Number | HTRTC-1A |
Description | INSULATOR RECT TO-220 0.213" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-220 Rectangular 0.213" (5.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | HTRTC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Rectangular | |
Usage | TO-220 | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Features | - | |
Length | 0.760" (19.30mm) | |
Width | 0.512" (13.00mm) | |
Height | 0.213" (5.40mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27410 € | 27,41 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24466 € | 122,33 € |
| 1.000 | 0,23296 € | 232,96 € |
| 2.500 | 0,21837 € | 545,93 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

