


HT-5.9 | |
|---|---|
DigiKey Part Number | RP703-ND |
Manufacturer | |
Manufacturer Product Number | HT-5.9 |
Description | HANKING TIE NATURAL 5.91" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hanking, Releasable Natural 1.40" (35.56mm) 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HT-5.9 Models |
Category | Bundle Diameter 1.40" (35.56mm) |
Manufacturer Essentra Components | Width 0.250" (6.35mm) |
Series | Length - Actual 0.492' (150.00mm, 5.91") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyethylene (PE) |
Wire/Cable Tie Type Hanking, Releasable | Color Natural |
Length - Approximate 6" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15671 € | 156,71 € |
| 2.000 | 0,14922 € | 298,44 € |
| 3.000 | 0,14501 € | 435,03 € |
| 5.000 | 0,13987 € | 699,35 € |
| 7.000 | 0,13659 € | 956,13 € |
| 10.000 | 0,13320 € | 1.332,00 € |
| Unit Price without VAT: | 0,15671 € |
|---|---|
| Unit Price with VAT: | 0,18648 € |

