


HT-4.9 | |
|---|---|
DigiKey Part Number | RP702-ND |
Manufacturer | |
Manufacturer Product Number | HT-4.9 |
Description | HANKING TIE NATURAL 4.90" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hanking, Releasable Natural 1.10" (27.94mm) 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HT-4.9 Models |
Category | Bundle Diameter 1.10" (27.94mm) |
Manufacturer Essentra Components | Width 0.250" (6.35mm) |
Series | Length - Actual 0.408' (124.46mm, 4.90") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyethylene (PE) |
Wire/Cable Tie Type Hanking, Releasable | Color Natural |
Length - Approximate 5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13874 € | 138,74 € |
| 2.000 | 0,13211 € | 264,22 € |
| 3.000 | 0,12838 € | 385,14 € |
| 5.000 | 0,12383 € | 619,15 € |
| 7.000 | 0,12093 € | 846,51 € |
| 10.000 | 0,11792 € | 1.179,20 € |
| Unit Price without VAT: | 0,13874 € |
|---|---|
| Unit Price with VAT: | 0,16510 € |

