


HSM4-8-42-2 | |
|---|---|
DigiKey Part Number | HSM4-8-42-2-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-42-2 |
Description | HEX STANDOFF M4 NYLON 42MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 1.654" (42.00mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.654" (42.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,44520 € | 244,52 € |
| Unit Price without VAT: | 2,44520 € |
|---|---|
| Unit Price with VAT: | 2,90979 € |

