


HSM4-8-30-3 | |
|---|---|
DigiKey Part Number | RPC4149-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-30-3 |
Description | HEX STANDOFF M4 NYLON 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-30-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.654" (42.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95900 € | 39,59 € |
| 25 | 3,71040 € | 92,76 € |
| 50 | 3,53300 € | 176,65 € |
| 100 | 3,36430 € | 336,43 € |
| 300 | 3,11327 € | 933,98 € |
| 500 | 3,00312 € | 1.501,56 € |
| 1.000 | 2,85989 € | 2.859,89 € |
| 2.500 | 2,68104 € | 6.702,60 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

