


HSM4-8-25-3 | |
|---|---|
DigiKey Part Number | HSM4-8-25-3-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-25-3 |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-25-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.457" (37.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34600 € | 33,46 € |
| 25 | 3,13600 € | 78,40 € |
| 50 | 2,98620 € | 149,31 € |
| 100 | 2,84340 € | 284,34 € |
| 300 | 2,63133 € | 789,40 € |
| 500 | 2,53822 € | 1.269,11 € |
| 1.000 | 2,41713 € | 2.417,13 € |
| 2.500 | 2,26596 € | 5.664,90 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

