Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

HSM4-8-25-2

DigiKey Part Number
RPC4147-ND
Manufacturer
Manufacturer Product Number
HSM4-8-25-2
Description
HEX STANDOFF M4 NYLON 25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
HSM4-8-25-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,34600 €33,46 €
253,13600 €78,40 €
502,98620 €149,31 €
1002,84340 €284,34 €
3002,63133 €789,40 €
5002,53822 €1.269,11 €
1.0002,41713 €2.417,13 €
2.5002,26596 €5.664,90 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €