


HSM4-8-25-1 | |
|---|---|
DigiKey Part Number | RPC4146-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-25-1 |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-25-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76000 € | 37,60 € |
| 25 | 3,52480 € | 88,12 € |
| 50 | 3,35600 € | 167,80 € |
| 100 | 3,19590 € | 319,59 € |
| 300 | 2,95750 € | 887,25 € |
| 500 | 2,85282 € | 1.426,41 € |
| 1.000 | 2,71676 € | 2.716,76 € |
| 2.500 | 2,54686 € | 6.367,15 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

