


HSM4-8-20-2 | |
|---|---|
DigiKey Part Number | RPC4144-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-20-2 |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-20-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,65100 € | 36,51 € |
| 25 | 3,42160 € | 85,54 € |
| 50 | 3,25840 € | 162,92 € |
| 100 | 3,10280 € | 310,28 € |
| 300 | 2,87133 € | 861,40 € |
| 500 | 2,76972 € | 1.384,86 € |
| 1.000 | 2,63760 € | 2.637,60 € |
| 2.500 | 2,47266 € | 6.181,65 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

