




HSM4-8-15-3 | |
|---|---|
DigiKey Part Number | RPC4142-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-15-3 |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-15-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,49900 € | 34,99 € |
| 25 | 3,27960 € | 81,99 € |
| 50 | 3,12300 € | 156,15 € |
| 100 | 2,97380 € | 297,38 € |
| 300 | 2,75197 € | 825,59 € |
| 500 | 2,65458 € | 1.327,29 € |
| 1.000 | 2,52797 € | 2.527,97 € |
| 2.500 | 2,36985 € | 5.924,62 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

