




HSM4-8-15-1 | |
|---|---|
DigiKey Part Number | RPC4140-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-15-1 |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-15-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20200 € | 32,02 € |
| 25 | 3,00120 € | 75,03 € |
| 50 | 2,85780 € | 142,89 € |
| 100 | 2,72130 € | 272,13 € |
| 300 | 2,51827 € | 755,48 € |
| 500 | 2,42912 € | 1.214,56 € |
| 1.000 | 2,31325 € | 2.313,25 € |
| 2.500 | 2,16856 € | 5.421,40 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

