


HSM3-6.4-32-2 | |
|---|---|
DigiKey Part Number | HSM3-6.4-32-2-ND |
Manufacturer | |
Manufacturer Product Number | HSM3-6.4-32-2 |
Description | HEX STANDOFF M3 NYLON 32MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 1.260" (32.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM3-6.4-32-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.252" (6.40mm) Hex | |
Between Board Height | 1.260" (32.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77300 € | 37,73 € |
| 25 | 3,53640 € | 88,41 € |
| 50 | 3,36740 € | 168,37 € |
| 100 | 3,20650 € | 320,65 € |
| 300 | 2,96733 € | 890,20 € |
| 500 | 2,86234 € | 1.431,17 € |
| 1.000 | 2,72580 € | 2.725,80 € |
| 2.500 | 2,55532 € | 6.388,30 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |


