
HSM3-6.4-20-3 | |
|---|---|
DigiKey Part Number | HSM3-6.4-20-3-ND |
Manufacturer | |
Manufacturer Product Number | HSM3-6.4-20-3 |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.787" (20.00mm) Natural |
EDA/CAD Models | HSM3-6.4-20-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) Hex |
Series | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 1.260" (32.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25990 € | 525,99 € |
| Unit Price without VAT: | 5,25990 € |
|---|---|
| Unit Price with VAT: | 6,25928 € |

