


HS-8-8 | |
|---|---|
DigiKey Part Number | RPC4139-ND |
Manufacturer | |
Manufacturer Product Number | HS-8-8 |
Description | HEX SPACER #8 CPVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #8 CPVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-8-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30320 € | 75,80 € |
| 500 | 0,28692 € | 143,46 € |
| 1.000 | 0,27235 € | 272,35 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

