Hex Spacer Unthreaded #8 CPVC 3.000" (76.20mm) 3" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded #8 CPVC 3.000" (76.20mm) 3" Gray
HS-8-24
HS-8-24
Supporting your Project: Printed Circuit Board Solutions

HS-8-24

DigiKey Part Number
RPC1966-ND
Manufacturer
Manufacturer Product Number
HS-8-24
Description
HEX SPACER #8 CPVC 3"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded #8 CPVC 3.000" (76.20mm) 3" Gray
Datasheet
 Datasheet
EDA/CAD Models
HS-8-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.141" (3.58mm)
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
3.000" (76.20mm) 3"
Length - Overall
3.000" (76.20mm) 3"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
51,01000 €5,05 €
100,94300 €9,43 €
250,86560 €21,64 €
500,81380 €40,69 €
1000,76770 €76,77 €
2500,71424 €178,56 €
5000,67868 €339,34 €
1.0000,64689 €646,89 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €