




HS-8-16 | |
|---|---|
DigiKey Part Number | RPC4138-ND |
Manufacturer | |
Manufacturer Product Number | HS-8-16 |
Description | HEX SPACER #8 CPVC 2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #8 CPVC 2.000" (50.80mm) 2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-8-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53094 € | 265,47 € |
| Unit Price without VAT: | 0,53094 € |
|---|---|
| Unit Price with VAT: | 0,63182 € |

