


HS-8-14 | |
|---|---|
DigiKey Part Number | HS-8-14-ND |
Manufacturer | |
Manufacturer Product Number | HS-8-14 |
Description | HEX SPACER #8 CPVC 1 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #8 CPVC 1.750" (44.45mm) 1 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-8-14 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) 1 3/4" |
Part Status Active | Length - Overall 1.750" (44.45mm) 1 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76400 € | 3,82 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,57640 € | 57,64 € |
| 250 | 0,53524 € | 133,81 € |
| 500 | 0,50794 € | 253,97 € |
| 1.000 | 0,48348 € | 483,48 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

