
HS-8-10 | |
|---|---|
DigiKey Part Number | HS-8-10-ND |
Manufacturer | |
Manufacturer Product Number | HS-8-10 |
Description | HEX SPACER CPVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded CPVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Material | ||
Plating | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39750 € | 698,75 € |
| Unit Price without VAT: | 1,39750 € |
|---|---|
| Unit Price with VAT: | 1,66303 € |

