


HS-6-8 | |
|---|---|
DigiKey Part Number | RPC4137-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-8 |
Description | HEX SPACER #6 CPVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19210 € | 19,21 € |
| 250 | 0,17704 € | 44,26 € |
| 500 | 0,16706 € | 83,53 € |
| 1.000 | 0,15815 € | 158,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

