


HS-6-6 | |
|---|---|
DigiKey Part Number | RPC1965-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-6 |
Description | HEX SPACER #6 CPVC 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 0.750" (19.05mm) 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-6 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.110" (2.79mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,15284 € | 76,42 € |
| 1.000 | 0,14464 € | 144,64 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

