




HS-6-12 | |
|---|---|
DigiKey Part Number | RPC3086-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-12 |
Description | HEX SPACER #6 CPVC 1 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 1.500" (38.10mm) 1 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.110" (2.79mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.500" (38.10mm) 1 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,22530 € | 22,53 € |
| 250 | 0,20788 € | 51,97 € |
| 500 | 0,19636 € | 98,18 € |
| 1.000 | 0,18604 € | 186,04 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

