Hex Spacer Unthreaded #6 CPVC 1.250" (31.75mm) 1 1/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded #6 CPVC 1.250" (31.75mm) 1 1/4" Gray
HS-6-10
HS-6-10
Supporting your Project: Printed Circuit Board Solutions

HS-6-10

DigiKey Part Number
RPC4134-ND
Manufacturer
Manufacturer Product Number
HS-6-10
Description
HEX SPACER #6 CPVC 1 1/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded #6 CPVC 1.250" (31.75mm) 1 1/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
HS-6-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.110" (2.79mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25800 €1,29 €
100,23900 €2,39 €
250,21760 €5,44 €
500,20320 €10,16 €
1000,19030 €19,03 €
2500,17536 €43,84 €
5000,16548 €82,74 €
1.0000,15664 €156,64 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €