Hex Spacer Unthreaded #4 CPVC 0.750" (19.05mm) 3/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded #4 CPVC 0.750" (19.05mm) 3/4" Gray
HS-4-6
HS-4-6
Supporting your Project: Printed Circuit Board Solutions

HS-4-6

DigiKey Part Number
RPC3085-ND
Manufacturer
Manufacturer Product Number
HS-4-6
Description
HEX SPACER #4 CPVC 3/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded #4 CPVC 0.750" (19.05mm) 3/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
HS-4-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.102" (2.59mm)
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19800 €0,99 €
100,18300 €1,83 €
250,16680 €4,17 €
500,15520 €7,76 €
1000,14520 €14,52 €
2500,13356 €33,39 €
5000,12586 €62,93 €
1.0000,11897 €118,97 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €