
HS-4-5 | |
|---|---|
DigiKey Part Number | HS-4-5-ND |
Manufacturer | |
Manufacturer Product Number | HS-4-5 |
Description | HEX SPACER CPVC 5/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded CPVC 0.625" (15.88mm) 5/8" Gray |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Gender Female, Female |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15813 € | 158,13 € |
| Unit Price without VAT: | 0,15813 € |
|---|---|
| Unit Price with VAT: | 0,18817 € |

