


HR8U-1/2 | |
|---|---|
DigiKey Part Number | RPC4133-ND |
Manufacturer | |
Manufacturer Product Number | HR8U-1/2 |
Description | SPIRAL WRAP 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.060" (1.52mm) |
Type Spiral Wrap | Environment Protection UV Stabilized |
Type Attributes Harness | Features Crush Resistant |
Diameter - Inside, Expanded 3.500" (88.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,64000 € | 91,64 € |
| 2 | 84,27500 € | 168,55 € |
| 3 | 80,25000 € | 240,75 € |
| 5 | 75,45000 € | 377,25 € |
| 7 | 72,44857 € | 507,14 € |
| 10 | 69,39500 € | 693,95 € |
| Unit Price without VAT: | 91,64000 € |
|---|---|
| Unit Price with VAT: | 109,05160 € |

