
HR8T-1/2 | |
|---|---|
DigiKey Part Number | HR8T-1/2-ND |
Manufacturer | |
Manufacturer Product Number | HR8T-1/2 |
Description | SPIRAL WRAP 1/2" X 25' CLEAR |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Clear | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |


