Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2N-1/8

DigiKey Part Number
HR2N-1/8-ND
Manufacturer
Manufacturer Product Number
HR2N-1/8
Description
SPIRAL WRAP 1/8" X 100' NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
EDA/CAD Models
HR2N-1/8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA6), Nylon 6
Manufacturer
Essentra Components
Color
Natural
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.020" (0.51mm)
Part Status
Active
Heat Protection
Heat Stabilized
Type
Spiral Wrap
Features
Crush Resistant
Type Attributes
Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Expanded
0.500" (12.70mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,12000 €50,12 €
Manufacturers Standard Package
Unit Price without VAT:50,12000 €
Unit Price with VAT:59,64280 €