HR16T-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 271,13000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR16T-1

DigiKey Part Number
HR16T-1-ND
Manufacturer
Manufacturer Product Number
HR16T-1
Description
SPIRAL WRAP 1" X 10' CLEAR
Customer Reference
Detailed Description
Spiral Wrap 1.000" (25.40mm) X 10.00' (3.05m) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
6.000" (152.40mm)
Diameter - Outside, Non-Expanded
1.000" (25.40mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Clear
Length
10.00' (3.05m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes