
HQC-39 | |
|---|---|
DigiKey Part Number | HQC-39-ND |
Manufacturer | |
Manufacturer Product Number | HQC-39 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.390" (9.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.390" (9.90mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.650" (41.91mm) | |
Width | 0.700" (17.78mm) | |
Height | 0.790" (20.07mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

